Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVMB2RAGSSB
Newark Part No.74AJ7033
Product RangeHarmony Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVMB2RAGSSB
Newark Part No.74AJ7033
Product RangeHarmony Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Orange, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
TonesContinuous, Intermittent
Lens Diameter45mm
IP / NEMA RatingIP54
Connection TypeCable
Sound Pressure Level (SPL)80dB
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
45mm
Connection Type
Cable
Operating Temperature Min
-10°C
Product Range
Harmony Series
Module Lens Colour
Green, Orange, Red
Supply Voltage VDC
24V
Tones
Continuous, Intermittent
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
80dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate