Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVPC21
Newark Part No.80C7371
Technical Datasheet
Accessory TypeBase Unit with Cover
For Use WithXVP Illuminated Indicating Banks
Product Range-
SVHCTo Be Advised
Product Overview
The XVPC21 is a 50mm black Modular Tower Indicator Lamp for use with Schneider XVP illuminated indicating banks. It is made of polyamide on cover unit, acrylic butadiene styrene + polycarbonate on base unit and ≤1 x 1.5mm² with or without cable end screw clamp terminals.
- Direct or tube fixing mode
- 250V Rated insulation voltage
- 4kV Rated impulse withstand voltage
Applications
Lighting
Technical Specifications
Accessory Type
Base Unit with Cover
Product Range
-
For Use With
XVP Illuminated Indicating Banks
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate