Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB2BE102
Newark Part No.97F8349
Product RangeHarmony XAC Series
Also Known As785901249689
Your Part Number
Technical Datasheet
35 In Stock
30 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.740 |
Price for:Each
Minimum: 1
Multiple: 1
$20.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB2BE102
Newark Part No.97F8349
Product RangeHarmony XAC Series
Also Known As785901249689
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithSquare D Type ZA2, ZB2 Pushbutton Switches
Contact Voltage DC Max600V
Product RangeHarmony XAC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZB2BE102 is a spring return single Contact Block for slow-break operation. It features 1NC contact configuration and 13 to 15N operating force. It suitable for use with Square D Type ZA2, ZB2 pushbutton switches.
- Front mounting
- 1000000-cycle mechanical durability
- Screw clamp terminals, connection capacity - 2 x 1.5mm² with cable end, 1 x 2.5mm² without cable end
- Compatibility with XACA, XB4 and XB5
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Square D Type ZA2, ZB2 Pushbutton Switches
Product Range
Harmony XAC Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (07-Jul-2017)
Alternatives for ZB2BE102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability