New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Actuators
                      Print Page

                      ZB4BA2

                      Switch Actuator, Schneider XB4 Series Pushbutton Switches, IP65, NEMA 12, ZB4 Series

                      Date/Lot Code

                      SCHNEIDER ELECTRIC ZB4BA2
                      SCHNEIDER ELECTRIC ZB4BA2
                      SCHNEIDER ELECTRIC ZB4BA2
                      SCHNEIDER ELECTRIC ZB4BA2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoZB4BA2
                      Newark Part No.17C7067
                      Product RangeZB4 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$16.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoZB4BA2
                      Newark Part No.17C7067
                      Product RangeZB4 Series
                      Technical Datasheet

                      Data Sheet

                      For Use WithSchneider XB4 Series Pushbutton Switches
                      IP / NEMA RatingIP65, NEMA 12
                      Product RangeZB4 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The ZB4BA2 is a 22mm non-illuminated Pushbutton Red Round Head with black flush unmarked spring return operator. This ZB4 series commercialized head features chromium plated metal bezel and is suitable for Harmony XB4 range switches.

                      • 5000000 Cycles mechanical durability
                      • TH Protective treatment
                      • Class I conforming to IEC 60536 Protection against electric shock
                      • IP66 Conforming to IEC 60529 protection rating
                      • IK03 conforming to IEC 50102 Protection rating

                      Applications

                      Automotive, Industrial, Commercial

                      Technical Specifications

                      For Use With

                      Schneider XB4 Series Pushbutton Switches

                      Product Range

                      ZB4 Series

                      IP / NEMA Rating

                      IP65, NEMA 12

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (6)

                      Certificate of Conformity EN

                      Handling Instructions EN

                      Drawing EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Safety Data Sheet B EN

                      Alternatives for ZB4BA2

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.