Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS1212
Newark Part No.28W5578
Product RangeHarmony XB4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS1212
Newark Part No.28W5578
Product RangeHarmony XB4 Series
Technical Datasheet
Switch OperationPush-Key Release
Contact Configuration-
Product RangeHarmony XB4 Series
No. of Switch Positions-
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw-
SVHCTo Be Advised
Product Overview
The Harmony XB4 series Ø22mm Chromium plated metal bezel Button and Indicator with low-load electrical contacts. This series offers spring return push buttons, illuminated push buttons, mushroom head emergency stop buttons with snap-action locking, selector switches, etc. Also, integrated LEDs with incandescent and neon lights. It is designed for industry, this range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting.
Applications
Industrial, Automotive
Technical Specifications
Switch Operation
Push-Key Release
Product Range
Harmony XB4 Series
Switch Terminals
-
Contact Voltage AC Nom
-
Angle of Throw
-
Contact Configuration
-
No. of Switch Positions
-
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
