Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW343
Newark Part No.17C7140
Product RangeHarmony XB4 Series
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.920 |
Price for:Each
Minimum: 1
Multiple: 1
$21.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW343
Newark Part No.17C7140
Product RangeHarmony XB4 Series
Technical Datasheet
IP / NEMA Rating-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BW343 is a 22mm illuminated pushbutton red Round Head with chromium plated metal bezel and spring return flush unmarked plain lens operator. This ZB4 series commercialized head is compatible with integral LED and is suitable for Harmony XB4 range switches.
- 5000000 Cycles mechanical durability
- TH Protective treatment
- Class I conforming to IEC 60536 Protection against electric shock
- IP66 Conforming to IEC 60529 protection rating
- IK05 conforming to IEC 50102 Protection rating
Applications
Automotive, Industrial, Commercial
Technical Specifications
For Use With
XB4 Series Momentary Illuminated Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB4BW343
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
