Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ105
Newark Part No.12C2264
Product RangeZB4 Series
Also Known As785901370208
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $49.060 |
Price for:Each
Minimum: 1
Multiple: 1
$49.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ105
Newark Part No.12C2264
Product RangeZB4 Series
Also Known As785901370208
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithSchneider ZB4, ZB5 and ZBE Series Pushbutton Switches
Contact Voltage DC Max600V
Product RangeZB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BZ105 is a single Contact Block with body/fixing collar 1NO +1NC screw clamp terminal.
- 1NO +1NC Contact Configuration
- Zamak Fixing Collar Material
- Slow-break Contacts Operation
Applications
Industrial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
Schneider ZB4, ZB5 and ZBE Series Pushbutton Switches
Product Range
ZB4 Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability