Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AS84W2B
Newark Part No.74AH3917
Product RangeHarmony XB5 Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $132.610 |
Price for:Each
Minimum: 1
Multiple: 1
$132.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AS84W2B
Newark Part No.74AH3917
Product RangeHarmony XB5 Series
Technical Datasheet
IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeHarmony XB5 Series
SVHCTo Be Advised
Product Overview
- Head for illuminated emergency stop push-button with trigger action and mechanical latching
- Turn to release design
- 24VAC/DC rated voltage and 18mA power consumption
- IP66, IP67, IP69, IP69K rated
- Plastic material
- Red fixed integral LED
Technical Specifications
For Use With
Schneider Harmony XB5 Series 22mm Illuminated Emergency Stop Pushbutton Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
IP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
