Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6AS834
Newark Part No.80C8647
Product RangeHarmony XB6 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.860 |
Price for:Each
Minimum: 1
Multiple: 1
$56.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6AS834
Newark Part No.80C8647
Product RangeHarmony XB6 Series
Technical Datasheet
IP / NEMA RatingIP65, NEMA 4, NEMA 4X, NEMA 13
Product RangeHarmony XB6 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZB6AS834 is a 16mm red mushroom Pushbutton Head for use with the XB6 series non-illuminated pushbutton switch. The head features plastic bezel, turn to release reset type and trigger action/mechanical latching operation.
- Round shape signaling unit head
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
For Use With
Schneider Harmony XB6 Series Emergency Stop Switches
Product Range
Harmony XB6 Series
IP / NEMA Rating
IP65, NEMA 4, NEMA 4X, NEMA 13
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
