Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.670 |
Price for:Each
Minimum: 1
Multiple: 1
$20.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1029
Newark Part No.80C7818
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithZB4, ZB5, ZBE Series Pushbutton Switches
Contact Voltage DC Max600V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBE1029 is a single-pole ring tongue Contact Block with screw terminals for lug and silver alloy 1NC contact. The block features slow-break operation, front mounting and positive opening. It is designed for use with square D ZB4, ZB5, ZBE series pushbutton switches.
- 2N Operating force
- IP20 Protection rating
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
ZB4, ZB5, ZBE Series Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability