Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVB1
Newark Part No.17C8353
Product RangeHarmony XB4/XB5 Series
Your Part Number
56 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.800 |
Price for:Each
Minimum: 1
Multiple: 1
$60.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVB1
Newark Part No.17C8353
Product RangeHarmony XB4/XB5 Series
Technical Datasheet
Product RangeHarmony XB4/XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBVB1 is a 24VAC/DC white LED Light Block for Ø22mm pushbutton head.
- Steady Signalling Type
- Protected LED Light Source
- Integral LED Bulb Base
- Front Mounting
- Screw Clamp Connection Terminals
Applications
Industrial
Technical Specifications
For Use With
Schneider ZB4, ZB5 and ZBE Series Pushbutton Switches
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony XB4/XB5 Series
Alternatives for ZBVB1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
