Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVG5
Newark Part No.17C8365
Product RangeHarmony XB4/XB5 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVG5
Newark Part No.17C8365
Product RangeHarmony XB4/XB5 Series
Technical Datasheet
For Use WithZB4, ZB5, ZBE Series Pushbutton Switches
Product RangeHarmony XB4/XB5 Series
SVHCTo Be Advised
Product Overview
The ZBVG5 is an orange front-mount steady signalling Light Block for Ø22 head harmony XB4 and XB5 series switches. It has integral LED and screw clamp terminals.
- IP20 Protection rating
- Class B conforming to IEC 55011 electromagnetic emission
- 100000 Hours service life at rated voltage and 25°C
Applications
Industrial, Commercial, Automotive, Defence, Military & Aerospace
Technical Specifications
For Use With
ZB4, ZB5, ZBE Series Pushbutton Switches
SVHC
To Be Advised
Product Range
Harmony XB4/XB5 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate