Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1558942-1
Newark Part No.59AM5076
Product RangeSNRII Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $5.920 |
| 25+ | $5.650 |
| 50+ | $5.170 |
| 100+ | $4.720 |
| 500+ | $4.360 |
| 1000+ | $4.070 |
| 2500+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1558942-1
Newark Part No.59AM5076
Product RangeSNRII Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage4.5VDC
Contact Current6A
Product RangeSNRII Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance119ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
119ohm
Coil Voltage
4.5VDC
Product Range
SNRII Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
