Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1393239-8
Newark Part No.74T0667
Product RangeRT1 sensitive Series
Also Known AsRT174012
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.980 |
10+ | $4.790 |
25+ | $4.550 |
50+ | $4.220 |
100+ | $3.900 |
500+ | $3.640 |
1000+ | $3.590 |
2500+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1393239-8
Newark Part No.74T0667
Product RangeRT1 sensitive Series
Also Known AsRT174012
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeRT1 sensitive Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance576ohm
Approvals & StandardsCSA, UL, VDE
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
576ohm
SVHC
No SVHC (27-Jun-2024)
Coil Voltage
12VDC
Product Range
RT1 sensitive Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability