Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1416100-3
Newark Part No.96W3289
Product RangeST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.900 |
Price for:Each
Minimum: 1
Multiple: 1
$34.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1416100-3
Newark Part No.96W3289
Product RangeST Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage115VAC
Contact Current6A
Product RangeST Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCLead (17-Jan-2022)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
115VAC
Product Range
ST Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Alternatives for 3-1416100-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability