Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No4-1415033-1
Newark Part No.97K7897
Product RangePT Series
Also Known As4-1415033-1
Your Part Number
104 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
54 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
| 10+ | $10.820 |
| 25+ | $7.610 |
| 50+ | $7.420 |
| 100+ | $7.230 |
| 250+ | $7.030 |
| 500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No4-1415033-1
Newark Part No.97K7897
Product RangePT Series
Also Known As4-1415033-1
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating6A
Voltage Rating240VAC
Product RangePT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT78740 is a 4-pole DIN-rail Socket with screw-type terminals. It is ideal for use with miniature relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
240VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
6A
Product Range
PT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
