Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1393236-8
Newark Part No.70AH0606
Product RangeSNR/V23092 Series
Technical Datasheet
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $7.100 | 
| 10+ | $6.890 | 
| 25+ | $6.690 | 
| 50+ | $6.500 | 
| 100+ | $6.300 | 
| 250+ | $6.090 | 
| 500+ | $5.890 | 
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1393236-8
Newark Part No.70AH0606
Product RangeSNR/V23092 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current6A
Product RangeSNR/V23092 Series
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance147ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
147ohm
Coil Voltage
5VDC
Product Range
SNR/V23092 Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability