Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoORWH-SH-112D1F,000
Newark Part No.96W3093
Product RangeORWH
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.070 |
10+ | $1.910 |
25+ | $1.770 |
50+ | $1.670 |
100+ | $1.580 |
500+ | $1.450 |
1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoORWH-SH-112D1F,000
Newark Part No.96W3093
Product RangeORWH
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeORWH
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Zinc Oxide
Coil Resistance400ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
28VDC
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
ORWH
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Zinc Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ORWH-SH-112D1F,000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability