Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT270024
Newark Part No.96B1035
Product RangePT Series
Also Known As4-1419111-2
Technical Datasheet
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.690 |
10+ | $8.040 |
25+ | $7.740 |
50+ | $7.170 |
100+ | $6.620 |
250+ | $6.270 |
500+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT270024
Newark Part No.96B1035
Product RangePT Series
Also Known As4-1419111-2
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current12A
Product RangePT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance777ohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT270024 is a 2-pole miniature Power PCB Relay with DC coil, PT series. 2 form-C (2CO) contact configuration, AgNi 90/10 contact with test button. Standard, 2.8mm quick-connect terminal. Switching performance up to 3000VA. Relay height 29mm. White marking tabs.
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
UL, VDE
Coil Voltage
24VDC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
777ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability