Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT3S7SB5
Newark Part No.35R0437
Product RangePT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
25+ | $32.070 |
50+ | $31.190 |
100+ | $28.970 |
250+ | $28.650 |
Price for:Each
Minimum: 25
Multiple: 25
$801.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT3S7SB5
Newark Part No.35R0437
Product RangePT Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage115VAC
Contact Current10A
Product RangePT Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance4.845kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
240VAC
Relay Terminals
Screw
Contact Material
Silver
Approvals & Standards
UL, VDE
Coil Voltage
115VAC
Product Range
PT Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
4.845kohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate