Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT570730
Newark Part No.96B1122
Product RangePT Series
Also Known As9-1419111-1
Technical Datasheet
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $10.500 | 
Price for:Each
Minimum: 1
Multiple: 1
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT570730
Newark Part No.96B1122
Product RangePT Series
Also Known As9-1419111-1
Technical Datasheet
Contact Configuration4PDT
Coil Voltage230VAC
Contact Current6A
Product RangePT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance19.465kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PT series from TE Connectivity are miniature industrial relays for general purpose applications. These relays are used in control and automation applications.
- DPDT, 3PDT and 4PDT contact configurations
- AC and DC coils available based on ordering
- Switching capacity of 12A, 10A, 6A at 250VAC based on contact configurations
- Relay height of 29mm
- Switching performance up to 3000VA
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable
- Compliance to VDE and UL standards
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Automotive
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
UL, VDE
Coil Voltage
230VAC
Product Range
PT Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
19.465kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability