Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT570L24
Newark Part No.94C1189
Product RangePT Series
Also Known As6-1415001-1
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $10.790 | 
| 10+ | $9.900 | 
| 25+ | $8.950 | 
| 50+ | $8.640 | 
| 100+ | $8.550 | 
| 250+ | $8.520 | 
| 500+ | $8.480 | 
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT570L24
Newark Part No.94C1189
Product RangePT Series
Also Known As6-1415001-1
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current6A
Product RangePT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance777ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PT series miniature General Purpose Industrial Relay with 2-pole 12A, 3-pole 10A or 4-pole 6A, 2/3/4-form-C (CO) contacts.
- DC or AC coils
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable
- White marking tabs
- 29mm Height
- Switching performance up to 3000VA
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
777ohm
Coil Voltage
24VDC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability