Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRP821012
Newark Part No.08H3673
Product RangeRPII/2 Series
Also Known As1393845-4
Technical Datasheet
554 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.310 |
5+ | $18.300 |
10+ | $18.300 |
25+ | $18.300 |
50+ | $18.300 |
100+ | $16.900 |
Price for:Each
Minimum: 1
Multiple: 1
$18.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRP821012
Newark Part No.08H3673
Product RangeRPII/2 Series
Also Known As1393845-4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRPII/2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance270ohm
Product Overview
The RP821012 is a Power PCB Relay with DC coil. This RPII/2-series relay has 2-form-C (1CO) gold flashed AgNi0.15 contacts with wash tight version.
- PCB terminal type
- -40 to 70°C Ambient temperature range
Applications
Consumer Electronics, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Coil Voltage
12VDC
Product Range
RPII/2 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
270ohm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability