Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT174012
Newark Part No.08H3728
Product RangeRT1 Series
Also Known As3-1393239-8
Your Part Number
139 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 10+ | $5.720 |
| 25+ | $5.500 |
| 50+ | $5.140 |
| 100+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT174012
Newark Part No.08H3728
Product RangeRT1 Series
Also Known As3-1393239-8
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance576ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RT1 sensitive series PCB General Purpose Power Relay with 1-pole 10A, 1-form-C (CO) or 1-form-A (NO) contacts.
- Reinforced insulation
- 5kV/10mm Coil-contact
- 250mW Highly sensitive version, coil power
- 85°C Ambient temperature
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
576ohm
Coil Voltage
12VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
