Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT424024
Newark Part No.16F393
Product RangeRT2 Series
Also Known As6-1393243-8
Technical Datasheet
2,067 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $3.220 |
| 25+ | $3.110 |
| 50+ | $2.890 |
| 100+ | $2.680 |
| 500+ | $2.510 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT424024
Newark Part No.16F393
Product RangeRT2 Series
Also Known As6-1393243-8
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Power PCB Relay RT2 series from TE Connectivity are through hole PCB relays used for general purpose applications. These relays are used in boiler control, timers, garage door control, POS automation and interface modules.
- Switching capacity of 8A at 250VAC
- 5KV/10mm isolation between coil and contact
- Ambient temperature of 85°C (DC coil)
- Reflow version for THR (Through-Hole Reflow) soldering process
- Compliance to VDE, UL and CSA standards
- Flux proof
- Class F coil isolation
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RT2 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for RT424024
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability