Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT78601
Newark Part No.30AJ7059
Product RangeRT Series
Your Part Number
Technical Datasheet
829 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $3.010 |
| 25+ | $2.870 |
| 50+ | $2.740 |
| 100+ | $2.600 |
| 500+ | $2.290 |
| 1000+ | $1.990 |
| 2500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT78601
Newark Part No.30AJ7059
Product RangeRT Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins5Pins
Current Rating-
Voltage Rating250VAC
Product RangeRT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
250VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
PC Pin
Current Rating
-
Product Range
RT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability