Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT78726
Newark Part No.89M5649
Product RangeRT Series
Also Known As6-1415035-1
Technical Datasheet
202 In Stock
500 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.750 |
10+ | $8.290 |
25+ | $8.010 |
50+ | $7.640 |
100+ | $7.400 |
250+ | $7.030 |
500+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT78726
Newark Part No.89M5649
Product RangeRT Series
Also Known As6-1415035-1
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating16A
Voltage Rating240VAC
Product RangeRT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RT78726 is a 8-pin Relay Socket with screw terminals. This socket is suitable for use with XT-series relays and ideal for DIN rail mounting.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
240VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
16A
Product Range
RT Series
Technical Docs (3)
Alternatives for RT78726
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability