Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT7872P
Newark Part No.89M5647
Product RangeRT Series
Also Known As1860200-1
Technical Datasheet
133 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 10+ | $10.030 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT7872P
Newark Part No.89M5647
Product RangeRT Series
Also Known As1860200-1
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsQuick Connect
No. of Pins-
Current Rating16A
Voltage Rating240VAC
Product RangeRT Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for RT7872P
1 Product Found
Product Overview
The RT7872P is a Premium Socket with screwless terminals for DIN rail mounting. It is featured with pinning 5mm, mounting of solid wires without tool and jumper links for interconnection.
- Double clamps per terminal
- Logical terminal arrangement
- Open coil circuit for active modules
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
240VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Quick Connect
Current Rating
16A
Product Range
RT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability