Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTE24005
Newark Part No.87X9140
Product RangeRT2
Technical Datasheet
3,652 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.080 |
10+ | $3.810 |
25+ | $3.400 |
50+ | $3.220 |
100+ | $3.050 |
500+ | $2.540 |
1000+ | $2.370 |
2500+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTE24005
Newark Part No.87X9140
Product RangeRT2
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current8A
Product RangeRT2
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Nickel
Coil Resistance62ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
62ohm
Coil Voltage
5VDC
Product Range
RT2
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability