Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4D4024
Newark Part No.24M7822
Product RangeSR4 Series
Also Known As3-1415055-1
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $23.880 |
5+ | $22.620 |
10+ | $21.370 |
25+ | $20.560 |
50+ | $20.280 |
Price for:Each
Minimum: 1
Multiple: 1
$23.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4D4024
Newark Part No.24M7822
Product RangeSR4 Series
Also Known As3-1415055-1
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeSR4 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SR4D4024
3 Products Found
Product Overview
The SR4 D/M series 4-pole Relay with force guided contacts according to EN 50205.
- Compact design and space efficient
- -20 to 70°C Ambient temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Product Range
SR4 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
-
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate