Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSRL7-523-D018
Newark Part No.81Y4735
Product RangeSRL7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $43.610 |
Price for:Each
Minimum: 200
Multiple: 200
$8,722.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSRL7-523-D018
Newark Part No.81Y4735
Product RangeSRL7 Series
Technical Datasheet
Contact Configuration5PST-NO, DPST-NC
Coil Voltage18VDC
Contact Current6A
Product RangeSRL7 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypeGeneral Purpose
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance463ohm
Approvals & StandardsUL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
5PST-NO, DPST-NC
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
General Purpose
Contact Material
Silver Alloy
Approvals & Standards
UL
Coil Voltage
18VDC
Product Range
SRL7 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
463ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate