Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23047-A1012-A501
Newark Part No.36K2083
Product RangeSR2M Series
Also Known As1393258-4
Your Part Number
634 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
| 10+ | $16.000 |
| 25+ | $15.180 |
| 50+ | $14.380 |
| 100+ | $13.580 |
| 250+ | $12.950 |
| 500+ | $12.320 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23047-A1012-A501
Newark Part No.36K2083
Product RangeSR2M Series
Also Known As1393258-4
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Product RangeSR2M Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Nickel
IP Rating-
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Product Overview
The V23047-A1012-A501 is a Force Guided Relay with DC coil. This SR2M-series relay has 2-form-C (2CO) AgNi single contacts. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
- Reinforced insulation between poles
- -25 to 70°C Ambient temperature range
Applications
Safety
Technical Specifications
Coil Voltage
12VDC
Product Range
SR2M Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
24V
IP Rating
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
