Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23092-A1024-A302
Newark Part No.35R0328
Product RangeSNR/V23092 Series
Also Known As2-1393236-5
Technical Datasheet
173 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $8.570 | 
| 10+ | $8.370 | 
| 25+ | $7.560 | 
| 50+ | $7.480 | 
| 100+ | $7.410 | 
| 250+ | $7.410 | 
| 500+ | $7.400 | 
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23092-A1024-A302
Newark Part No.35R0328
Product RangeSNR/V23092 Series
Also Known As2-1393236-5
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current6A
Product RangeSNR/V23092 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance3.39kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The V23092-A1024-A302 is a 1-pole Slimline Power PCB Relay with DC coil, SNR series. 1 form-A (1NO) contact configuration, AgSnO2 contact. PCB mount, vertical version, wash tight, flat pack version available, 170mW sensitive coil. Reinforced insulation (protection class II). Strong coil pins for DIN-rail socket. Allows high function/packaging density.
- 5mm Width
 - RT III Environmental protection rating
 
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
SNR/V23092 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
3.39kohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability