Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.270 |
| 5+ | $33.690 |
| 10+ | $31.490 |
| 25+ | $29.060 |
| 50+ | $25.630 |
| 100+ | $24.180 |
| 250+ | $22.340 |
Price for:Each
Minimum: 1
Multiple: 1
$35.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20817-867
Newark Part No.59M4793
Technical Datasheet
For Use With19" Cabinet and Racks
External Height - Imperial10.5"
External Height - Metric266.7mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
For Use With
19" Cabinet and Racks
External Height - Metric
266.7mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (15-Jun-2015)
External Height - Imperial
10.5"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate