Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-591
Newark Part No.64T6703
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.510 |
| 10+ | $27.570 |
| 25+ | $25.210 |
| 50+ | $23.610 |
Price for:Each
Minimum: 5
Multiple: 5
$172.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-591
Newark Part No.64T6703
Technical Datasheet
For Use WithCompacPCI and VME64x Systems
External Height - Imperial5.3"
External Height - Metric133.4mm
External Width - Imperial2.4"
External Width - Metric20.2mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
For Use With
CompacPCI and VME64x Systems
External Height - Metric
133.4mm
External Width - Metric
20.2mm
External Depth - Metric
-
SVHC
No SVHC (15-Jun-2015)
External Height - Imperial
5.3"
External Width - Imperial
2.4"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate