Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20849-024
Newark Part No.64T6762
Technical Datasheet
External Depth - Imperial0.51"
External Depth - Metric13mm
External Height - Imperial2.91"
External Height - Metric73.8mm
Rack U Height-
Rack HP Width6
Board Depth - Imperial-
Board Depth - Metric-
External Width - Imperial1.2"
External Width - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
External Depth - Imperial
0.51"
External Height - Imperial
2.91"
Rack U Height
-
Board Depth - Imperial
-
External Width - Imperial
1.2"
Product Range
-
External Depth - Metric
13mm
External Height - Metric
73.8mm
Rack HP Width
6
Board Depth - Metric
-
External Width - Metric
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability