Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.760 |
| 10+ | $46.490 |
| 25+ | $43.610 |
| 50+ | $41.970 |
| 100+ | $40.320 |
Price for:Each
Minimum: 1
Multiple: 1
$49.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-107
Newark Part No.74M6469
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium
Plate Color-
For Use With19" Chassis MultipacPRO
External Depth - Metric150mm
External Width - Metric402.5mm
External Height - Metric5.08mm
External Depth - Imperial5.91"
External Width - Imperial15.85"
External Height - Imperial0.2"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
150mm
External Height - Metric
5.08mm
External Width - Imperial
15.85"
Product Range
-
Plate Material
Aluminium
For Use With
19" Chassis MultipacPRO
External Width - Metric
402.5mm
External Depth - Imperial
5.91"
External Height - Imperial
0.2"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate