Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $70.140 |
10+ | $62.960 |
25+ | $61.220 |
50+ | $57.920 |
100+ | $54.230 |
250+ | $48.400 |
500+ | $42.820 |
Price for:Each
Minimum: 1
Multiple: 1
$70.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-112
Newark Part No.59M4856
Technical Datasheet
Panel TypeMounting Plate
Rack U Height-
Panel MaterialAluminium
Body Color-
For Use WithSubracks and 19" Cases
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Mounting Plate
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Color
-
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate