Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-136
Newark Part No.64T7609
Product RangeEuropacPRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $119.640 |
10+ | $98.240 |
Price for:Each
Minimum: 1
Multiple: 1
$119.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-136
Newark Part No.64T7609
Product RangeEuropacPRO Series
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric475mm
External Height - Metric133.4mm
External Width - Metric427mm
External Depth - Imperial18.7"
External Height - Imperial5.3"
External Width - Imperial16.8"
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
External Depth - Metric
475mm
External Width - Metric
427mm
External Height - Imperial
5.3"
Product Range
EuropacPRO Series
Rack HP Width
84
External Height - Metric
133.4mm
External Depth - Imperial
18.7"
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate