Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part NoA265HC-4.80H
Newark Part No.43AC0900
Product Range265HC Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.090 |
10+ | $6.090 |
25+ | $6.090 |
50+ | $6.090 |
100+ | $6.090 |
250+ | $6.090 |
500+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part NoA265HC-4.80H
Newark Part No.43AC0900
Product Range265HC Series
Technical Datasheet
Accessory TypeCard Retainer
For Use WithPC Board Modules
Guide Width5.72mm
Guide Length4.8"
Product Range265HC Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Card Retainer
Guide Width
5.72mm
Product Range
265HC Series
For Use With
PC Board Modules
Guide Length
4.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate