Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0001.2515
Newark Part No.50B7021
Product RangeSPT 5x20 Series
Technical Datasheet
954 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.658 |
10+ | $0.636 |
25+ | $0.618 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0001.2515
Newark Part No.50B7021
Product RangeSPT 5x20 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current12.5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSPT 5x20 Series
Breaking Capacity Current AC500A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0001.2515 is a 12.5A time-delay non-resettable Miniature Cartridge Fuse with ceramic tube, nickel-plated copper alloy end caps and tin plated copper axial leads.
- 70mV Typical Voltage Drop
- 4000mW Maximum power dissipation
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
500A
Fuse Current
12.5A
Fuse Size Metric
5mm x 20mm
Product Range
SPT 5x20 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 0001.2515
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability