Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0031.1613
Newark Part No.84K0229
Product RangeFEC Series
Your Part Number
193 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $6.340 |
| 25+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.1613
Newark Part No.84K0229
Product RangeFEC Series
Technical Datasheet
Product RangeFEC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0031.1613 is a 10A/500VAC Cartridge Fuse Holder with thermoset socket, tin-plated copper alloy quick connect terminals, slotted knob and front side panel mount. This FEC-series holder features shock-safe category PC2.
- Black socket
- Fixing nut mounting
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety, Power Management, Industrial
Technical Specifications
Product Range
FEC Series
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
