Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0031.1673
Newark Part No.93K7609
Product RangeFEU Series
Technical Datasheet
151 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.670 |
10+ | $2.590 |
25+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.1673
Newark Part No.93K7609
Product RangeFEU Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held5mm x 20mm, 6.3mm x 32mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeFEU Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FEU series Shock Safe Panel-mount Fuseholder with black thermoplastic body and tin-plated copper alloy terminals. It supports mounting by means of fixing nut.
- Solder or quick-connect terminal
- PC2 Shock-Safe category
- IP40 Protection rating
- Iron soldering methods
- UL94V-0 Flammability rating
- <lt/>5mΩ at 20mV Contact resistance
- -40 to 85°C Admissible ambient air temperature
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm, 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
20A
Holder Terminals
Solder Lug
Product Range
FEU Series
Voltage Rating VDC
-
Technical Docs (3)
Alternatives for 0031.1673
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability