New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      0031.3555

                      Fuse Holder, Cartridge, Slotted, 10A, 250V, 1 Fuse, Pin

                      SCHURTER 0031.3555
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No0031.3555
                      Newark Part No.32C2778
                      Product RangeFAB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,500 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No0031.3555
                      Newark Part No.32C2778
                      Product RangeFAB Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeCartridge Fuse Holder
                      Fuse Current10A
                      Fuse Size Held5mm x 20mm
                      Holder TerminalsPin
                      No. of Fuses1Fuses
                      Product RangeFAB Series
                      Voltage Rating VAC250V
                      Voltage Rating VDC-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 0031.3555 is a slotted bayonet type Fuse Carrier made of thermoplastic and suitable for 5 x 20mm fuse links.

                      • UL94V-0 Flammability rating
                      • 5mΩ Contact resistance
                      • <gt/>103MΩ Insulation resistance at 500VDC/1 minute

                      Applications

                      Industrial

                      Technical Specifications

                      Fuse Holder Type

                      Cartridge Fuse Holder

                      Fuse Size Held

                      5mm x 20mm

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      250V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Fuse Current

                      10A

                      Holder Terminals

                      Pin

                      Product Range

                      FAB Series

                      Voltage Rating VDC

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.