Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0031.3751
Newark Part No.88K2037
Product RangeFAF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $5.790 |
Price for:Each
Minimum: 500
Multiple: 500
$2,895.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.3751
Newark Part No.88K2037
Product RangeFAF Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeFAF Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0031.3751 is a 12A/250VAC Cartridge Fuse Holder with thermoplastic socket/cap, slotted knob and tin-plated copper alloy solder through hole terminals. This FAF-series PCB mount holder features shock-safe category PC2.
- Black socket/cap
- Vertical style
- IP40/IP54 Protection rating
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
6.3A
Holder Terminals
Solder Lug
Product Range
FAF Series
Voltage Rating VDC
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability