Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0034.1513
Newark Part No.88K2038
Product RangeFSF 5x20 Series
Technical Datasheet
471 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.276 |
10+ | $0.256 |
25+ | $0.256 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.1513
Newark Part No.88K2038
Product RangeFSF 5x20 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current500mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeFSF 5x20 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0034.1513 is a 500mA fast-acting miniature Cartridge Fuse with pigtail, glass tube and nickel-plated copper alloy end caps. It features quick-acting F characteristic and wave, iron soldering methods.
- Tin-plated copper axial leads
- 1600mW Maximum power dissipation
- 1000mV Typical voltage drop
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
500mA
Fuse Size Metric
5mm x 20mm
Product Range
FSF 5x20 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 0034.1513
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability