Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0034.1526
Newark Part No.94B4339
Product RangeFSF 5x20 Series
Technical Datasheet
1,034 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.372 |
10+ | $0.358 |
25+ | $0.342 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.1526
Newark Part No.94B4339
Product RangeFSF 5x20 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeFSF 5x20 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0034.1526 is a FSF-series 10A 250VAC fast acting cartridge Non-resettable Fuse with glass tube and nickel-plated copper alloy endcaps, 5 x 20mm miniature fuse, quick-acting F characteristic, this is an IEC standard fuse. Meets IEC 60127-2/2, UL248-14 and CSA C22.2 #248.14 standards.
- 130mV Maximum voltage drop
- 4000mW Maximum power dissipation
- -55 to 125°C Ambient air temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
FSF 5x20 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 0034.1526
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate