Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0034.3124
Newark Part No.88K2044
Product RangeFST 5x20 Series
Technical Datasheet
1,479 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.461 |
10+ | $0.446 |
25+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.3124
Newark Part No.88K2044
Product RangeFST 5x20 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeFST 5x20 Series
Breaking Capacity Current AC50A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0034.3124 is a 5A time delay non-resettable miniature Cartridge Fuse with pigtail, glass tube and nickel-plated copper alloy end caps. It features time-lag T characteristic and wave, iron soldering methods.
- Tin-plated copper axial leads
- 1600mW Maximum power dissipation
- 60mV Typical voltage drop
Applications
Industrial, Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
50A
Fuse Current
5A
Fuse Size Metric
5mm x 20mm
Product Range
FST 5x20 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 0034.3124
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability