Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0034.6011
Newark Part No.88K1288
Product RangeMSF 250 Series
Technical Datasheet
486 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.627 |
| 10+ | $0.609 |
| 25+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6011
Newark Part No.88K1288
Product RangeMSF 250 Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC250V
Product RangeMSF 250 Series
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0034.6011 is a 500mA fast-acting PCB non-resettable subminiature Fuse with thermoplastic housing and tin-plated copper terminals. It features quick-acting F characteristic and wave, iron soldering methods.
- 460mW Maximum power dissipation
- 75mV Typical voltage drop
Applications
Industrial, Safety
Technical Specifications
Fuse Current
500mA
Product Range
MSF 250 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability