Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No0040.1211
Newark Part No.23C6956
Technical Datasheet
For Use WithSchurter 2mm Test Plugs
Current Rating6.3A
Mounting Hole Dia2mm
Operating Voltage75VDC
Insulator ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0040.1211 from Schurter is a PCB mount PBD 1211 black colour test jack. It has diameter of 2mm and rated current of 6.3A. The admissible switching power is 150W maximum at 2A or 75VDC, 300W maximum at 3A or 50VAC (250 insertions), 100W maximum at 1A or 75VDC, 150W maximum at 2A or 50VAC (1000 insertions). It is made of UL 94V-2 rated thermoplastic (PC) housing.
- Flux-proof design
- Measuring and testing during operation
- Open, close with test probe
- Gold plated resilient contacts
- Contact resistance is less than 10mohm at 20mV
- Insulation resistance is greater than 5Mohm at 500VDC, 1min
- Dielectric strength is greater than 2KV ( 50Hz, 1min)
- Greater than 2mm clearance and creepage distance
- Allowable operation temperature range from -25°C to 70°C
- Weight of 0.6g
Applications
Safety, Industrial
Technical Specifications
For Use With
Schurter 2mm Test Plugs
Mounting Hole Dia
2mm
Insulator Colour
Black
SVHC
No SVHC (21-Jan-2025)
Current Rating
6.3A
Operating Voltage
75VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability